|
REC10-2405SRW/H2/A/M
RECOM Power Inc
|
$34.8877 | Yes | Active | 5 V | 36 V | 18 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
|
$39.0437 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRWZ/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRW/H2/A/M
RECOM Power Inc
|
$34.8877 | Yes | Active | 12 V | 36 V | 18 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
|
$31.6164 | Yes | Active | 5 V | 36 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRWZ/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
|
$38.6086 | Yes | Active | 12 V | 36 V | 18 V | 416 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412DRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2415SRW/H2/A/M
RECOM Power Inc
|
$34.8877 | Yes | Active | 15 V | 36 V | 18 V | 667 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2415SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-1205SRW/H2/A/M
RECOM Power Inc
|
$34.8877 | Yes | Active | 5 V | 18 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1205SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
|
$37.5607 | Yes | Active | 5 V | 36 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-1212SRW/H2/A/M
RECOM Power Inc
|
$34.8877 | Yes | Active | 12 V | 18 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1212SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
|
$37.5607 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 |