Parametric results for: REC10-4805SZ/H2/M under Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10

1 - 10 of 314 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Analog IC - Other Type
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
REC10-2405SRW/H2/A/M
RECOM Power Inc
$38.2632 Yes Active 5 V 36 V 18 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
$41.1377 Yes Active 12 V 36 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRW/H2/A/M
RECOM Power Inc
$38.2632 Yes Active 12 V 36 V 18 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
$31.6164 Yes Active 5 V 36 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412DRW/H2/A/M
RECOM Power Inc
$42.4524 Yes Active 12 V 36 V 18 V 416 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412DRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2415SRW/H2/A/M
RECOM Power Inc
$38.2632 Yes Active 15 V 36 V 18 V 667 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2415SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-1205SRW/H2/A/M
RECOM Power Inc
$38.2632 Yes Active 5 V 18 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-1205SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
$41.2946 Yes Active 5 V 36 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-1212SRW/H2/A/M
RECOM Power Inc
$38.2632 Yes Active 12 V 18 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-1212SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
$41.2946 Yes Active 12 V 36 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99