Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Surface Mount
|
Analog IC - Other Type
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
REC10-2405SRW/H2/A/M
RECOM Power Inc
|
$38.2632 | Yes | Active | 5 V | 36 V | 18 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
|
$41.1377 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRWZ/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRW/H2/A/M
RECOM Power Inc
|
$38.2632 | Yes | Active | 12 V | 36 V | 18 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
|
$31.6164 | Yes | Active | 5 V | 36 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRWZ/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412DRW/H2/A/M
RECOM Power Inc
|
$42.4524 | Yes | Active | 12 V | 36 V | 18 V | 416 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412DRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2415SRW/H2/A/M
RECOM Power Inc
|
$38.2632 | Yes | Active | 15 V | 36 V | 18 V | 667 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2415SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-1205SRW/H2/A/M
RECOM Power Inc
|
$38.2632 | Yes | Active | 5 V | 18 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1205SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
|
$41.2946 | Yes | Active | 5 V | 36 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2405SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-1212SRW/H2/A/M
RECOM Power Inc
|
$38.2632 | Yes | Active | 12 V | 18 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1212SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
|
$41.2946 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-2412SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 |