|
REC10-2412DRW/H2/A/M/SMD
RECOM Power Inc
|
$56.6817 | Yes | Active | 12 V | 36 V | 18 V | 416 mA | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 70 °C | -40 °C | 18 | METAL | GWDIP18/24,1 | YES | TIN SILVER COPPER | REC10-2412DRW/H2/A/M/SMD | RECOM POWER GMBH | , GWDIP18/24,1 | compliant | EAR99 | |||||||||||
|
REC10-243.3SRWZ/H3/A/M
RECOM Power Inc
|
$36.9440 | Yes | Active | 3.3 V | 36 V | 9 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-243.3SRWZ/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-1205DRW/H2/A/M
RECOM Power Inc
|
$51.5497 | Yes | Active | 5 V | 18 V | 9 V | 1 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1205DRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2412SRWZ/H2/A/M/SMD
RECOM Power Inc
|
$55.1679 | Yes | Active | 12 V | 36 V | 9 V | 833 mA | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 65 °C | -40 °C | 9 | METAL | GWDIP9/24,1 | YES | TIN SILVER COPPER | REC10-2412SRWZ/H2/A/M/SMD | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | |||||||||||
|
REC10-4805SRW/H3/A/M
RECOM Power Inc
|
$53.6019 | Yes | Active | 5 V | 75 V | 36 V | 2 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-4805SRW/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-243.3SRWZ/H2/A/M/SMD
RECOM Power Inc
|
$55.1679 | Yes | Active | 3.3 V | 36 V | 9 V | 2 A | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 65 °C | -40 °C | 9 | METAL | GWDIP9/24,1 | YES | TIN SILVER COPPER | REC10-243.3SRWZ/H2/A/M/SMD | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | |||||||||||
|
REC10-1215DRW/H3/A/M
RECOM Power Inc
|
$56.6817 | Yes | Active | 15 V | 18 V | 9 V | 333 mA | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-1215DRW/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-4805SRWZ/H2/A/M/SMD
RECOM Power Inc
|
$56.8595 | Yes | Active | 5 V | 75 V | 18 V | 2 A | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 65 °C | -40 °C | 9 | METAL | GWDIP9/24,1 | YES | TIN SILVER COPPER | REC10-4805SRWZ/H2/A/M/SMD | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | |||||||||||
|
REC10-4805DRW/H2/A/M
RECOM Power Inc
|
$53.6019 | Yes | Active | 5 V | 75 V | 36 V | 1 A | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | e3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | REC10-4805DRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||
|
REC10-2405DRWZ/H2/A/M/SMD
RECOM Power Inc
|
$60.4297 | Yes | Active | 5 V | 36 V | 9 V | 1 A | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 65 °C | -40 °C | 18 | METAL | GWDIP18/24,1 | YES | TIN SILVER COPPER | REC10-2405DRWZ/H2/A/M/SMD | RECOM POWER GMBH | , GWDIP18/24,1 | compliant | EAR99 |