Parametric results for: REC3-4805SRW/H4/A/M under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3

21 - 30 of 5,866 results

Selected entries:
Compare
REC3-2405SRWZ/H2/C/M/SMD
RECOM Power Inc
$21.0182 Yes Active 24 V 5 V 36 V 9 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING 2.54 mm DUAL 19.9 mm 32 mm 11.55 mm REC3-2405SRWZ/H2/C/M/SMD RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99
REC3.5-2405SRW/R10/C
RECOM Power Inc
$40.0217 Yes Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 700 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-2405SRW/R10/C RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 DIP 24/9
REC3-2405SRWZ/H6/A
RECOM Power Inc
$20.6712 Yes Active 24 V 5 V 36 V 9 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2405SRWZ/H6/A RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-0515DRW/H4/A
RECOM Power Inc
$17.9473 Yes Active 5 V 15 V 9 V 4.5 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3 W R-PDMA-P9 Not Qualified 80 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-0515DRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-4805SRWZ/H4/A
RECOM Power Inc
$20.0837 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-4805SRWZ/H4/A RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-2405DR/H1
RECOM Power Inc
$16.1032 Yes Yes Active 24 V 5 V 27.6 V 20.4 V 4.85 V 5.15 V 300 mA 2 NO NO ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1.5 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-2405DR/H1 RECOM POWER GMBH DIP, DIP12/24,.6 compliant EAR99 DIP 24/12
REC3.5-2405SRW/R10/A
RECOM Power Inc
$40.0217 Yes Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 700 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-2405SRW/R10/A RECOM POWER GMBH ROHS COMPLIANT, PLASTIC, DIP-24/6 compliant EAR99 DIP 24/6
REC3-2405SRW/H6/C
RECOM Power Inc
$16.2877 Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2405SRW/H6/C RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-1212DRW/H2/A
RECOM Power Inc
$19.2398 Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 125 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-1212DRW/H2/A RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-0512DR/H1
RECOM Power Inc
$16.0733 Yes Yes Active 5 V 12 V 5.75 V 4.5 V 11.64 V 12.36 V 125 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1.5 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-0512DR/H1 RECOM POWER GMBH DIP, DIP12/24,.6 compliant EAR99 DIP 24/12