Parametric results for: REC3-4805SRW/H4/A/M under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3

41 - 50 of 5,866 results

Selected entries:
Compare
REC3.5-1212SRW/R10/A
RECOM Power Inc
$40.0217 Yes Yes Active 12 V 12 V 18 V 9 V 11.76 V 12.24 V 290 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-1212SRW/R10/A RECOM POWER GMBH DIP DIP, DIP6/24,.6 24/6 compliant EAR99
REC3.5-1205SRW/R8/A
RECOM Power Inc
$35.3398 Yes Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 700 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DIP DIP6/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-1205SRW/R8/A RECOM POWER GMBH DIP ROHS COMPLIANT, PLASTIC, DIP-24/6 24/6 compliant EAR99
REC3.5-0505SRW/R8/C
RECOM Power Inc
$35.0150 Yes Yes Active 5 V 5 V 9 V 4.5 V 4.9 V 5.1 V 700 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3.5 W R-PDMA-P9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3.5-0505SRW/R8/C RECOM POWER GMBH DIP ROHS COMPLIANT, PLASTIC, DIP-24/9 24/9 compliant EAR99
REC3-2415SRWZ/H2/A
RECOM Power Inc
$17.8947 Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2415SRWZ/H2/A RECOM POWER GMBH DIP, DIP8/24,.6 compliant EAR99
REC3-2415DRW/H4/A/M
RECOM Power Inc
$21.7079 Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 METAL DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-2415DRW/H4/A/M RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-0515SR/H1
RECOM Power Inc
$12.8311 Yes Yes Active 5 V 15 V 5.75 V 4.5 V 14.55 V 15.45 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 3 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-0515SR/H1 RECOM POWER GMBH DIP ROHS COMPLIANT, PLASTIC, DIP-24/12 24/12 compliant EAR99
REC3-1205DRW/H4/A
RECOM Power Inc
$19.6592 Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 300 mA 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-1205DRW/H4/A RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-2405SRW/H6/A
RECOM Power Inc
$19.6047 Yes Active 24 V 5 V 36 V 18 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2405SRW/H6/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-243.3SRW/H2/A
RECOM Power Inc
$14.5604 Yes Active 24 V 3.3 V 36 V 18 V 3.234 V 3.366 V 900 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 2.97 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-243.3SRW/H2/A RECOM POWER GMBH DIP, DIP8/24,.6 compliant EAR99
REC3-2412DR/H1
RECOM Power Inc
$16.1032 Yes Yes Active 24 V 12 V 27.6 V 20.4 V 11.64 V 12.36 V 125 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1.5 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-2412DR/H1 RECOM POWER GMBH DIP ROHS COMPLIANT, PLASTIC, DIP-24/12 24/12 compliant EAR99