Filter Your Search
41 - 50 of 8,599,431 results
|
15AV4000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 4 kV | 16.5 V | 13.5 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
5AV4000
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 4 kV | 5.5 V | 4.5 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
24AV4000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 4 kV | 26.4 V | 21.6 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
5AV4000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 4 kV | 5.5 V | 4.5 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
28AV4000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 4 kV | 30.8 V | 25.2 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
28AV4000
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 4 kV | 30.8 V | 25.2 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
15AV4000
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 4 kV | 16.5 V | 13.5 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
24AV4000
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 4 kV | 26.4 V | 21.6 V | 3.88 kV | 4.12 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
12AV3500-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 3.5 kV | 13.2 V | 10.8 V | 3.395 kV | 3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
15AV3500
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 3.5 kV | 16.5 V | 13.5 V | 3.395 kV | 3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 |