Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Load Regulation-Max
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Pin Count
|
|
REC3-2405SRWZ/H2/C/M/SMD
RECOM Power Inc
|
$22.1093 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.55 mm | REC3-2405SRWZ/H2/C/M/SMD | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | ||||||
![]() |
REC3.5-2405SRW/R10/C
RECOM Power Inc
|
$41.7723 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC3.5-2405SRW/R10/C | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | DIP | 24/9 | |||
|
REC3-2405SRWZ/H6/A
RECOM Power Inc
|
$21.0957 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2405SRWZ/H6/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | ||||||||
|
REC3-0515DRW/H4/A
RECOM Power Inc
|
$17.9473 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P9 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-0515DRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC3-4805SRWZ/H4/A
RECOM Power Inc
|
$21.0166 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-4805SRWZ/H4/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | ||||||||
![]() |
REC3-2405DR/H1
RECOM Power Inc
|
$17.4349 | Yes | Yes | Active | 24 V | 5 V | 27.6 V | 20.4 V | 4.85 V | 5.15 V | 300 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | REC3-2405DR/H1 | RECOM POWER GMBH | DIP, DIP12/24,.6 | compliant | EAR99 | DIP | 24/12 | ||||
|
REC3-2405SRW/H6/C
RECOM Power Inc
|
$16.2877 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2405SRW/H6/C | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | ||||||||
|
REC3-1212DRW/H2/A
RECOM Power Inc
|
$20.8945 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-1212DRW/H2/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | |||||
![]() |
REC3.5-2405SRW/R10/A
RECOM Power Inc
|
$41.7723 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC3.5-2405SRW/R10/A | RECOM POWER GMBH | ROHS COMPLIANT, PLASTIC, DIP-24/6 | compliant | EAR99 | DIP | 24/6 | |||
![]() |
REC3-0512DR/H1
RECOM Power Inc
|
$16.8834 | Yes | Yes | Active | 5 V | 12 V | 5.75 V | 4.5 V | 11.64 V | 12.36 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 1.5 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | REC3-0512DR/H1 | RECOM POWER GMBH | DIP, DIP12/24,.6 | compliant | EAR99 | DIP | 24/12 |