Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Load Regulation-Max
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
|
REC3-2412DRWZ/H6/A
RECOM Power Inc
|
$25.0628 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2412DRWZ/H6/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | ||||||||
|
REC3-2412SRWZ/H2/A
RECOM Power Inc
|
$18.7262 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2412SRWZ/H2/A | RECOM POWER GMBH | DIP, DIP8/24,.6 | compliant | EAR99 | |||||||
|
REC3-0515DRW/H2/A/M
RECOM Power Inc
|
$17.7137 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-P9 | e3 | Not Qualified | 80 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC3-0515DRW/H2/A/M | RECOM POWER GMBH | DIP, DIP8/24,.6 | compliant | EAR99 | ||||||
|
REC3-2415DRWZ/H2/A
RECOM Power Inc
|
$20.5727 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2415DRWZ/H2/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | ||||||
|
REC3-4805SRWZ/H2/A
RECOM Power Inc
|
$19.6522 | Yes | Active | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-4805SRWZ/H2/A | RECOM POWER GMBH | DIP-24/9 | compliant | EAR99 | |||||||
![]() |
REC3A-2405SW/H2
RECOM Power Inc
|
$12.1134 | Yes | Yes | Active | e3 | TIN | REC3A-2405SW/H2 | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-13 | ||||||||||||||||||||||||||||||||||||||||
|
REC3-2405SRW/H/B
RECOM Power Inc
|
$16.9738 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 8 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2405SRW/H/B | RECOM POWER GMBH | DIP-24/8 | compliant | EAR99 | |||||||
![]() |
REC3.5-1205SRW/R10/A
RECOM Power Inc
|
$41.7723 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC3.5-1205SRW/R10/A | RECOM POWER GMBH | DIP, DIP6/24,.6 | compliant | EAR99 | DIP | 24/6 | ||||||
|
REC3-2415SRW/H6/C
RECOM Power Inc
|
$21.2923 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-2415SRW/H6/C | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | |||||||
|
REC3-1215DRW/H4/A
RECOM Power Inc
|
$22.3623 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | REC3-1215DRW/H4/A | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 |