Parametric results for: REC3-4805SRWZ/H2/A under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec3

51 - 60 of 5,866 results

Selected entries:
Compare
REC3-2412DRWZ/H4/C
RECOM Power Inc
$22.0101 Yes Active 24 V 12 V 36 V 9 V 11.76 V 12.24 V 125 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2412DRWZ/H4/C RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-1212DR/H1
RECOM Power Inc
$16.1032 Yes Yes Active 12 V 12 V 31.8 V 10.2 V 11.64 V 12.36 V 125 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1.5 W R-PDMA-T12 Not Qualified 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm REC3-1212DR/H1 RECOM POWER GMBH ROHS COMPLIANT, PLASTIC, DIP-24/12 compliant EAR99 DIP 24/12
REC3-2415DRWZ/H4/C
RECOM Power Inc
$21.0139 Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2415DRWZ/H4/C RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-1215SRW/H4/A
RECOM Power Inc
$17.8609 Yes Active 12 V 15 V 18 V 9 V 14.7 V 15.3 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-1215SRW/H4/A RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99
REC3-4815DRWZ/H2/A
RECOM Power Inc
$21.6651 Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-4815DRWZ/H2/A RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-2415DRWZ/H2/C/M
RECOM Power Inc
$21.0429 Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-2415DRWZ/H2/C/M RECOM POWER GMBH DIP-24/9 compliant EAR99
REC3-2415DRWZ/H2/A/M
RECOM Power Inc
$21.7317 Yes Active 24 V 15 V 36 V 9 V 14.7 V 15.3 V 100 mA 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-MDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 METAL DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC3-2415DRWZ/H2/A/M RECOM POWER GMBH DIP, DIP8/24,.6 compliant EAR99
REC3-4805SRWZ/H/B
RECOM Power Inc
$18.2062 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P8 e3 Not Qualified 85 °C -40 °C 260 5 8 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-4805SRWZ/H/B RECOM POWER GMBH DIP-24/8 compliant EAR99
REC3-2412DRWZ/H2/A
RECOM Power Inc
$17.1109 Yes Active 24 V 12 V 36 V 9 V 11.76 V 12.24 V 125 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-P9 e3 Not Qualified 85 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP8/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.45 mm REC3-2412DRWZ/H2/A RECOM POWER GMBH DIP, DIP8/24,.6 compliant EAR99
REC3-1205SRW/H4/A/SMD
RECOM Power Inc
$23.9224 Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID INDUSTRIAL 3 W R-PDMA-G18 e1 Not Qualified 85 °C -40 °C 245 30 18 PLASTIC/EPOXY SOP GWDIP24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING 2.54 mm DUAL 19.9 mm 31.8 mm 11.55 mm REC3-1205SRW/H4/A/SMD RECOM POWER GMBH SMD-24/18 compliant EAR99