Filter Your Search
1 - 10 of 3,428 results
|
REC5-243.3SRW/H6/A/CTRL
RECOM Power Inc
|
$31.3446 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||||
|
REC5-483.3SRWZ/H6/A/X2
RECOM Power Inc
|
$38.0552 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3.3 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-053.3SRW/H2/A/CTRL
RECOM Power Inc
|
$29.4072 | Yes | Active | 3.3 V | 9 V | 4.5 V | 1 A | YES | OTHER | Not Qualified | 70 °C | -40 °C | 260 | 5 | 18 | PLASTIC/EPOXY | GWDIP18/24,1 | YES | RECOM POWER GMBH | , GWDIP18/24,1 | compliant | EAR99 | RECOM Power | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
REC5-123.3SRW/H4/A
RECOM Power Inc
|
$29.3475 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||||
|
REC5-483.3SRWZ/H6/A/CTRL/X2
RECOM Power Inc
|
$38.5907 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3.3 W | R-PDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-483.3SRWZ/H6/A/M/CTRL/X2
RECOM Power Inc
|
$39.9444 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.6 % | 1 | SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3.3 W | R-MDMA-P9 | UL, IEC, EN | 75 °C | -40 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-123.3SRW/H6/A/SMD/CTRL
RECOM Power Inc
|
$34.4426 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-483.3SRW/H4/C/SMD
RECOM Power Inc
|
$33.8982 | Yes | Active | 48 V | 3.3 V | 72 V | 36 V | 3.234 V | 3.366 V | 1 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | |||||||||
|
REC5-243.3SRWZ/H2/A/M
RECOM Power Inc
|
$19.6256 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||||||
|
REC5-483.3SRWZ/H6/C
RECOM Power Inc
|
$34.5920 | Yes | Active | 48 V | 3.3 V | 72 V | 18 V | 3.234 V | 3.366 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |