Parametric results for: REC5-4805SRWZ/H6/A/X2 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SD-350D-5
Mean Well
$34.9285 Yes Active 96 V 5 V 144 V 72 V 4.5 V 5.5 V 60 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 78 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID COMMERCIAL 300 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-200D-48
Mean Well
$33.2909 Yes Yes Active 96 V 48 V 144 V 72 V 43 V 53 V 4.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.5 % 1 % 1 OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL 0.0707 Vrms HYBRID COMMERCIAL 201.6 W R-XXMA-X IEC, UL 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-1000H-48
Mean Well
$202.2725 Yes Active 96 V 48 V 144 V 72 V 46 V 60 V 21 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 92 % 0.5 % 0.5 % 1 THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.053025 Vrms HYBRID 1.008 kW R-XXMA-X CB, EAC, EN, IEC, TUV 60 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well EAR99
SD-500H-24
Mean Well
$91.2793 Yes Active 96 V 24 V 144 V 72 V 23 V 30 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 504 W R-XXMA-X14 50 °C -20 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE-14 compliant Mean Well EAR99
SD-500H-12
Mean Well
$89.3541 Yes Yes Active 96 V 12 V 144 V 72 V 11 V 15 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 480 W R-XXMA-X14 50 °C -20 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE-14 compliant Mean Well EAR99
SD-100D-5
Mean Well
$28.4465 Yes Active 96 V 5 V 144 V 72 V 4.5 V 5.5 V 20 A 1 NO YES ALSO OPERATES IN 85-132VAC DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID COMMERCIAL 100 W R-XXMA-X CB, CE, EN, IEC, TUV 60 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well EAR99
SD-200D-24
Mean Well
$54.3689 Yes Active 96 V 24 V 144 V 72 V 23 V 30 V 8.4 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 1 % 1 OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL 0.053025 Vrms HYBRID COMMERCIAL 201.6 W R-XXMA-X IEC, UL 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350D-48
Mean Well
$110.2803 Yes Active 96 V 48 V 144 V 72 V 43 V 53 V 7.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.0707 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-350D-12
Mean Well
$52.1654 Yes Active 96 V 12 V 144 V 72 V 11 V 16 V 29.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83 % 0.3 % 1 % 1 OVER LOAD; OVER VOLTAGE; THERMAL 0.04242 Vrms HYBRID COMMERCIAL 350.4 W R-XXMA-X IEC 60 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
SD-1000H-12
Mean Well
$202.2725 Yes Active 96 V 12 V 144 V 72 V 11 V 15 V 60 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 0.5 % 0.5 % 1 THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.053025 Vrms HYBRID 720 W R-XXMA-X CB, EAC, EN, IEC, TUV 60 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well EAR99