Parametric results for: REC7.5-4805SRWH1AMSMDCTRL under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rec754805srwh1amsmdctrl Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
REC7.5-4805SRW/H1/A/M/SMD/CTRL
RECOM Power Inc
$37.3352 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 HYBRID OTHER 7.5 W R-MDMA-G18 e1 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm RECOM POWER GMBH , compliant EAR99 RECOM Power