Parametric results for: REC8-2412SRWZ/H3/A/M under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8

1 - 10 of 168 results

Selected entries:
Compare
REC8-2412DRWZ/H3/A/M
RECOM Power Inc
$34.6910 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2412DRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-2405SRWZ/H2/A/M
RECOM Power Inc
$28.6784 Yes Active 24 V 5 V 36 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2405SRWZ/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-1205SRW/H3/A/M
RECOM Power Inc
$29.4736 Yes Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1205SRW/H3/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-2405SRW/H2/A/M
RECOM Power Inc
$27.0181 Yes Active 24 V 5 V 36 V 18 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2405SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-2415SRWZ/H3/A/M
RECOM Power Inc
$31.5185 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2415SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-2415DRWZ/H3/A/M
RECOM Power Inc
$34.6910 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2415DRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-1205SRW/H2/A/M
RECOM Power Inc
$28.3840 Yes Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1205SRW/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-0515DRW/H2/A/M
RECOM Power Inc
$34.7774 Yes Active 5 V 15 V 9 V 4.5 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-0515DRW/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-2412SRWZ/H3/A/M
RECOM Power Inc
$31.5185 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-2412SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-1212SRW/H3/A/M
RECOM Power Inc
$31.2193 Yes Active 12 V 12 V 18 V 9 V 11.82 V 12.18 V 666 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1212SRW/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99