Parametric results for: REC8-2415SRWZ/H3/A/M under Power Supply Modules

Filter Your Search

21 - 30 of 189 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
REC8-2415DRWZ/H2/A/M
RECOM Power Inc
$33.3863 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99 RECOM Power
REC8-483.3SRW/H2/A/M
RECOM Power Inc
$30.7339 Yes Active 48 V 3.3 V 75 V 36 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-4812DRW/H2/A/M
RECOM Power Inc
$35.0654 Yes Active 48 V 12 V 75 V 18 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-4812DRWZ/H2/A/M
RECOM Power Inc
$34.9049 Yes Active 48 V 12 V 75 V 18 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8E-2415D/CTRL/X1
RECOM Power Inc
$31.1844 Yes Active 24 V 15 V 36 V 18 V 14.85 V 15.15 V 267 mA 2 NO NO IT HAS -15V OUTPUT VOLTAGE TOO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84.5 % 0.4 % 0.5 % 1 SHORT CIRCUIT; OVER CURRENT 0.03535 Vrms HYBRID OTHER 8 W S-PDMA-P6 CB, CSA, EN, IEC, UL 75 °C -40 °C 6 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 11 mm RECOM POWER GMBH Module-6 compliant RECOM Power
REC8E-2412D/CTRL/X1
RECOM Power Inc
$31.1844 Yes Active 24 V 12 V 36 V 18 V 11.88 V 12.12 V 333 mA 2 NO NO IT HAS-12V OUTPUT VOLTAGE TOO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84.5 % 0.4 % 0.5 % 1 SHORT CIRCUIT; OVER CURRENT 0.03535 Vrms HYBRID OTHER 8 W S-PDMA-P6 CB, CSA, EN, IEC, UL 75 °C -40 °C 6 PLASTIC/EPOXY DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 11 mm RECOM POWER GMBH Module-6 compliant RECOM Power
REC8-2412DRW/H3/A/M
RECOM Power Inc
$44.1387 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 333 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-2415DRW/H3/A/M
RECOM Power Inc
$44.1387 Yes Active 24 V 15 V 36 V 9 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-0505SRW/H2/A/M
RECOM Power Inc
$39.1997 Yes Active 5 V 5 V 9 V 4.5 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC8-1215SRW/H3/A/M
RECOM Power Inc
$40.1293 Yes Active 12 V 15 V 18 V 9 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power