Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Load Regulation-Max
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
REC8-123.3SRW/H3/A/M
RECOM Power Inc
|
$33.2089 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-123.3SRW/H3/A/M | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | ||||
|
REC8-243.3SRWZ/H2/A/M
RECOM Power Inc
|
$39.4387 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-243.3SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||||
|
REC8-1215DRW/H2/A/M
RECOM Power Inc
|
$40.5375 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 267 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-1215DRW/H2/A/M | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | ||
|
REC8-243.3SRW/H3/A/M
RECOM Power Inc
|
$40.5375 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-243.3SRW/H3/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||||
|
REC8-053.3SRW/H2/A/M
RECOM Power Inc
|
$39.5953 | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-053.3SRW/H2/A/M | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | ||||
|
REC8-4805SRWZ/H2/A/M
RECOM Power Inc
|
$33.8838 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.925 V | 5.075 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-4805SRWZ/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||||
|
REC8-243.3SRW/H2/A/M/SMD
RECOM Power Inc
|
$40.5611 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | YES | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 18 | METAL | GWDIP9/24,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | REC8-243.3SRW/H2/A/M/SMD | RECOM POWER GMBH | ROHS COMPLIANT, METAL, SMD-24/18 | compliant | EAR99 | |||||
|
REC8-123.3SRW/H2/A/M
RECOM Power Inc
|
$36.8565 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.2505 V | 3.3495 V | 1.6 A | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-MDMA-T9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-123.3SRW/H2/A/M | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | ||||
|
REC8-0515SRW/H2/A/M
RECOM Power Inc
|
$39.5953 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.775 V | 15.225 V | 533 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | REC8-0515SRW/H2/A/M | RECOM POWER GMBH | ROHS COMPLIANT, METAL, DIP-24/9 | compliant | EAR99 | ||||
|
REC8-0515DRW/H2/A/M/SMD
RECOM Power Inc
|
$34.9920 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.775 V | 15.225 V | 267 mA | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-G18 | e1 | Not Qualified | 71 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.45 mm | REC8-0515DRW/H2/A/M/SMD | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 |