Parametric results for: REC8E-4805S/CTRL/X1 under Power Supply Modules

Filter Your Search
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec8

41 - 50 of 168 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
REC8-123.3SRW/H3/A/M
RECOM Power Inc
$33.2089 Yes Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-123.3SRW/H3/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-243.3SRWZ/H2/A/M
RECOM Power Inc
$39.4387 Yes Active 24 V 3.3 V 36 V 9 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-243.3SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-1215DRW/H2/A/M
RECOM Power Inc
$40.5375 Yes Active 12 V 15 V 18 V 9 V 14.775 V 15.225 V 267 mA 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-1215DRW/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-243.3SRW/H3/A/M
RECOM Power Inc
$40.5375 Yes Active 24 V 3.3 V 36 V 18 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-243.3SRW/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-053.3SRW/H2/A/M
RECOM Power Inc
$39.5953 Yes Active 5 V 3.3 V 9 V 4.5 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-053.3SRW/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-4805SRWZ/H2/A/M
RECOM Power Inc
$33.8838 Yes Active 48 V 5 V 75 V 18 V 4.925 V 5.075 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-4805SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-243.3SRW/H2/A/M/SMD
RECOM Power Inc
$40.5611 Yes Active 24 V 3.3 V 36 V 18 V 3.2505 V 3.3495 V 1.6 A 1 YES NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-G18 e1 Not Qualified 85 °C -40 °C 18 METAL GWDIP9/24,1 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm REC8-243.3SRW/H2/A/M/SMD RECOM POWER GMBH ROHS COMPLIANT, METAL, SMD-24/18 compliant EAR99
REC8-123.3SRW/H2/A/M
RECOM Power Inc
$36.8565 Yes Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 1.6 A 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 8 W R-MDMA-T9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-123.3SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC8-0515SRW/H2/A/M
RECOM Power Inc
$39.5953 Yes Active 5 V 15 V 9 V 4.5 V 14.775 V 15.225 V 533 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 8 W R-MDMA-T9 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm REC8-0515SRW/H2/A/M RECOM POWER GMBH ROHS COMPLIANT, METAL, DIP-24/9 compliant EAR99
REC8-0515DRW/H2/A/M/SMD
RECOM Power Inc
$34.9920 Yes Active 5 V 15 V 9 V 4.5 V 14.775 V 15.225 V 267 mA 2 YES NO ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1.2 % 1 HYBRID OTHER 8 W R-MDMA-G18 e1 Not Qualified 71 °C -40 °C 18 METAL SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.45 mm REC8-0515DRW/H2/A/M/SMD RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99