Filter Your Search
1 - 2 of 2 results
|
REM1-3.33.3S
RECOM Power Inc
|
$13.4216 | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | 2017-07-21 | RECOM Power | |||||
|
REM1-3.33.3S (51000435)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | 85 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | 8504.40.9580 |