Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
REM10-4805S/A
RECOM Power Inc
|
$80.2080 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-PDMA-P7 | e3 | 260 | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | REM10-4805S/A | RECOM POWER GMBH | , | compliant | EAR99 | |||
![]() |
REM10-4805S/A/CTRL
RECOM Power Inc
|
$84.2304 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 255 | 5 | REM10-4805S/A/CTRL | RECOM POWER GMBH | compliant | EAR99 | |||||||||||||||||||||||||||||
|
REM10-4805S/ACTRL
RECOM Power Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | 255 | 5 | REM10-4805S/ACTRL | RECOM POWER GMBH | , | compliant | EAR99 |