Filter Your Search
1 - 10 of 8,599,439 results
|
DCV010512DP
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 37 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||
|
DCP020515DP
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 14.25 V | 5.5 V | 4.5 V | 15 V | 15.75 V | 27 mA | 2 | NO | NO | ADDITIONAL 15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||
|
DCV010505DP-U/700
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 2 | YES | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 32 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | SOP, GWDIP7/14,.4 | compliant | MODULE | 14 | EAR99 | ||||||||||||
|
DCV010505P
Texas Instruments
|
$8.1765 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | PUSH-PULL | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP-14/7 | compliant | DIP | 14 | EAR99 | 8542.39.00.01 | ||||||
|
DCP010512BP-U/700
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 38 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | GULLWING, DIP-14 | unknown | ||||||||||||||||||||||||||
|
DCV012405P-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 23 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 | unknown | ||||||||||||||||||
|
DCV010515DP-U/700
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 2 | YES | NO | ADDITIONAL -15 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 41 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 | compliant | DIP | 14/7 | EAR99 | ||||||||||||
|
DCV012415DP-U/700
Burr-Brown Corp
|
Check for Price | No | Transferred | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 2 | YES | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 35 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, SO-14 | unknown | |||||||||||||||||||
|
DCP010515BP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | YES | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 42 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | unknown | ||||||||||||||||||
|
DCV010515DP
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 2 | NO | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 41 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown |