Filter Your Search
31 - 40 of 8,599,395 results
|
PVX012A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X8 | Not Qualified | 2A | 260 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DCP010505BP-U
Texas Instruments
|
$8.6825 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | SOP-14/7 | compliant | EAR99 | MODULE | 14/7 | 8542.39.00.01 | Texas Instruments | |||||||||
|
PTH12050WAZ
Artesyn Embedded Technologies
|
$9.5295 | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | YES | YES | Line and Load Regulation considered for Max Vout | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.000275 % | 0.090909 % | 1 | SHORT CIRCUIT | 0.0088375 Vrms | HYBRID | 33 W | R-XDMA-B6 | CAN, CB, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 12.57 mm | 22.1 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | MODULE | 6 | Artesyn Embedded Technologies | |||||||||||||||||||||
|
PTH12050WAZ
Texas Instruments
|
$10.7407 | Yes | No | Active | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00884 Vrms | HYBRID | INDUSTRIAL | R-XDMA-X6 | e1 | Not Qualified | "UL, CSA, IEC" | 3 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.175 mm | DUAL | 12.57 mm | 22.1 mm | 8.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | DIP | 6 | 8504.40.85.00 | Texas Instruments | |||||||||
|
RFM-0505S
RECOM Power Inc
|
$1.4109 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power | 2018-06-04 | |||||||||||||||||||||
|
PI3109-00-HVMZ
Vicor Corporation
|
$106.9852 | Yes | Obsolete | 28 V | 5 V | 50 V | 16 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.0477 Vrms | HYBRID | OTHER | 50 W | R-XDMA-X28 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | , | compliant | EAR99 | VICOR | |||||||||||||||||||||
|
PVX006A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 1 | 0.038 Vrms | HYBRID | INDUSTRIAL | R-XXMA-P17 | Not Qualified | CSA, UL, VDE | 2A | 85 °C | -40 °C | 260 | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-17 | unknown | EAR99 | MODULE | 17 | ||||||||||||||||||||
|
PVX006A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-P17 | 2A | 260 | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-17 | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
PI3106-00-HVMZ
Vicor Corporation
|
$106.9852 | Yes | Yes | Active | 28 V | 12 V | 50 V | 16 V | 9.6 V | 13.2 V | 4.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-X28 | e3/e4 | CSA, EN, IEC, UL | 6 | 100 °C | -55 °C | 245 | 28 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | Module-28 | compliant | EAR99 | 8504.40.60.01 | VICOR | |||||||||||||||||||
|
DCP010505BP
Texas Instruments
|
$7.2512 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP-14/7 | compliant | EAR99 | DIP | 14 | 8542.39.00.01 | Texas Instruments |