Filter Your Search
1 - 4 of 4 results
|
REM15-4824SW (51000786)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-4824SW
RECOM Power Inc
|
$84.4920 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power | ||||
|
REM15-4824SW/P (51000470)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | ||||
|
REM15-4824SW/P
RECOM Power Inc
|
$85.7665 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | 2018-10-29 | RECOM Power |