|
REM6-2415DW/A
RECOM Power Inc
|
$73.4078 | Yes | Active | 255 | 5 | REM6-2415DW/A | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
REM6-1212S/C
RECOM Power Inc
|
$63.5752 | Yes | Active | 255 | 5 | REM6-1212S/C | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
REM6-0505S/A
RECOM Power Inc
|
$65.2516 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | INDUSTRIAL | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | 10.9 mm | REM6-0505S/A | RECOM POWER GMBH | , | compliant | EAR99 | 2018-02-15 | |||||
|
REM6E-2412S/R8/A
RECOM Power Inc
|
$42.0781 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 | OUTPUT OVER CURRENT; UNDER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 600 µs | R-PDMA-P7 | e3 | CSA, IEC, EN | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | 10.7 mm | REM6E-2412S/R8/A | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||||
|
REM6-2415SW/C
RECOM Power Inc
|
$77.9660 | Yes | Active | 255 | 5 | REM6-2415SW/C | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
REM6-2405S/A
RECOM Power Inc
|
$71.2616 | Yes | Active | 255 | 5 | REM6-2405S/A | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
REM6-1212S/A
RECOM Power Inc
|
$71.2616 | Yes | Active | 255 | 5 | REM6-1212S/A | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
REM6-1205S/A
RECOM Power Inc
|
$71.2616 | Yes | Active | 255 | 5 | REM6-1205S/A | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
REM6-243.3SW/A/CTRL
RECOM Power Inc
|
$78.5426 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | REM6-243.3SW/A/CTRL | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
REM6-2405SW/A
RECOM Power Inc
|
$74.8101 | Yes | Active | 255 | 5 | REM6-2405SW/A | RECOM POWER GMBH | , | compliant | EAR99 |