Parametric results for: REM6-4805S/ACTRL under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rem64805sactrl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
REM6-4805S/ACTRL
RECOM Power Inc
Check for Price Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.010605 Vrms HYBRID 6 W 30 ms R-PDMA-P7 e3 CSA, IEC, EN 105 °C -40 °C 255 IEC 60601-1 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm RECOM POWER GMBH , compliant EAR99
REM6-4805S/A/CTRL
RECOM Power Inc
$63.5384 Yes Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 1.2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86.5 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.010605 Vrms HYBRID 6 W 30 ms R-PDMA-P7 e3 CSA, IEC, EN 105 °C -40 °C 255 IEC 60601-1 5 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm RECOM POWER GMBH , compliant EAR99 RECOM Power