Parametric results for: RP10-4805SAW/N-HC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp104805sawnhc
Select parts from the table below to compare.
Compare
Compare
RP10-4805SAW/N-HC
RECOM Power Inc
$83.9241 Yes Active 48 V 5 V 75 V 18 V 4.5 V 6 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.03535 Vrms HYBRID INDUSTRIAL 10 W 30 ms R-XDMA-P6 e3 UL, CSA, EN 100 °C -40 °C 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 31.4 mm 17 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power