Filter Your Search
1 - 10 of 8,602,593 results
|
LQS50A48-3V3RAN
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 165 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VERTIV CO | , | unknown | EAR99 | |||||||||||||
|
NMF0505SNC
Murata Power Solutions
|
Check for Price | No | No | Active | 5 V | 5 V | 5.25 V | 4.75 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | COMMERCIAL | 500 mW | R-XSMA-T4 | e3 | Not Qualified | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA POWER SOLUTIONS INC | SIP-7/4 | compliant | EAR99 | MODULE | 7/4 | |||||||||||
|
VI-B1W-IU-F1
Vicor Corporation
|
Check for Price | Active | 24 V | 5.5 V | 32 V | 21 V | 4.95 V | 6.05 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-BWN-CY-F1
Vicor Corporation
|
Check for Price | Active | 24 V | 18.5 V | 36 V | 18 V | 16.65 V | 20.35 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -25 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-BNH-EW-F2
Vicor Corporation
|
Check for Price | Active | 48 V | 52 V | 76 V | 36 V | 26 V | 57.2 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 100 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-BNX-MU-F3
Vicor Corporation
|
Check for Price | Active | 48 V | 5.2 V | 76 V | 36 V | 2.6 V | 5.72 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 200 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-B74-MW-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-B2V-EX-B1
Vicor Corporation
|
Check for Price | Active | 36 V | 5.8 V | 56 V | 21 V | 2.9 V | 6.38 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | 75 W | TUV, UL | 85 °C | -10 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VI-2WM-MX-B1
Vicor Corporation
|
Check for Price | No | Active | 24 V | 10 V | 36 V | 18 V | 9 V | 11 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e0 | TUV, UL | 85 °C | -55 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
VE-B74-IY-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |