Parametric results for: RP10-4805SE/P-HC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp104805sephc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
RP10-4805SE/P-HC
RECOM Power Inc
$76.2796 Yes Active 48 V 5 V 75 V 36 V 4.95 V 5.05 V 2 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.2 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.017675 Vrms HYBRID 10 W 20 ms R-XDMA-P5 e3 CAN, CSA, EAC, EN, UL 100 °C -25 °C 250 30 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 56.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 RECOM Power