Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Control Mode |
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Temperature Grade
|
Total Power Output-Max
|
Warm-up Time
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Height
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
RP10-4805SEW/M2
RECOM Power Inc
|
$83.3005 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW/M2 | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||||||||
|
RP10-4805SEW
RECOM Power Inc
|
$59.9596 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | ||||||||||||||
|
RP10-4805SE
RECOM Power Inc
|
$44.7356 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | OTHER | 10 W | 20 ms | R-XDMA-P6 | UL, CSA, EN, CAN | 100 °C | -25 °C | 250 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | 10.7 mm | RP10-4805SE | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||||||
|
RP10-4805SE/M1
RECOM Power Inc
|
$74.4612 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 250 | 30 | RP10-4805SE/M1 | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
RP10-4805SE/P/M1
RECOM Power Inc
|
$81.4220 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | TIN | RP10-4805SE/P/M1 | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
RP10-4805SEW-HC
RECOM Power Inc
|
$76.9167 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW-HC | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||||||||||
|
RP10-4805SEW/P
RECOM Power Inc
|
$83.3005 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW/P | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||||||||||
|
RP10-4805SEW/N/M2
RECOM Power Inc
|
$97.3010 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW/N/M2 | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | |||||||||||||||||||
|
RP10-4805SEW/M2-HC
RECOM Power Inc
|
$85.5497 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RP10-4805SEW/M2-HC | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | |||||||||||||
|
RP10-4805SE/P
RECOM Power Inc
|
$49.3711 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | OTHER | 10 W | 20 ms | R-XDMA-P6 | UL, CSA, EN, CAN | 100 °C | -25 °C | 250 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | 10.7 mm | RP10-4805SE/P | RECOM POWER GMBH | , | compliant | EAR99 |