Filter Your Search
31 - 40 of 8,599,395 results
|
12AV3500-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | -3.5 kV | 13.2 V | 10.8 V | -3.395 kV | -3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
5AV3500-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | -3.5 kV | 5.5 V | 4.5 V | -3.395 kV | -3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
48AV3500-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | -3.5 kV | 52.8 V | 43.2 V | -3.395 kV | -3.605 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
24AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | -3 kV | 26.4 V | 21.6 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
28AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | -3 kV | 30.8 V | 25.2 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | ||
|
48AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | -3 kV | 52.8 V | 43.2 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
12AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | -3 kV | 13.2 V | 10.8 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , | ||
|
15AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | -3 kV | 16.5 V | 13.5 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
5AV3000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | -3 kV | 5.5 V | 4.5 V | -2.91 kV | -3.09 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
24AV2500-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | -2.5 kV | 26.4 V | 21.6 V | -2.425 kV | -2.575 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , |