Filter Your Search
1 - 2 of 2 results
|
RP240H-4805SRW/P
RECOM Power Inc
|
$279.7600 | Yes | Yes | Active | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 200 W | R-MDMA-P9 | 255 | 5 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||
|
RP240H-4805SRW/P-HC
RECOM Power Inc
|
$287.1400 | Yes | Yes | Active | 48 V | 5 V | 75 V | 16.5 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 200 W | R-MDMA-P9 | -40 °C | 255 | 5 | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power |