Parametric results for: RP30-4805SEW/N under Power Supply Modules

Filter Your Search

|
Manufacturer Part Number: rp304805sewn

1 - 2 of 2 results

Selected entries:
Compare
RP30-4805SEW/N
RECOM Power Inc
$110.2040 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 6 A 1 NO YES SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 30 W R-PDMA-P8 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY MODULE,8LEAD,1.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 40.6 mm 50.8 mm 10.2 mm RP30-4805SEW/N RECOM POWER GMBH MODULE PACKAGE-8/7 8/7 compliant EAR99
RP30-4805SEW/N-HC
RECOM Power Inc
$83.7773 Yes Active 48 V 5 V 75 V 18 V 4.5 V 5.5 V 6 A 1 NO YES SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 30 W R-PDMA-P8 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY MODULE,8LEAD,1.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 40.6 mm 50.8 mm 10.2 mm RP30-4805SEW/N-HC RECOM POWER GMBH MODULE , MODULE,8LEAD,1.8 8/7 compliant EAR99