Filter Your Search
21 - 30 of 8,599,389 results
|
BP5062A5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 2.5 W | R-XSMA-T7 | e2 | Not Qualified | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | |||||||
|
BP5061
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3.9 W | R-XSMA-T6 | e2 | Not Qualified | 80 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SIP6/12,.19 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP6/12,.19 | compliant | EAR99 | SFM | 12 | ROHM Semiconductor | ||||
|
BP5062
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -12 V | -180 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6.5 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | SFM | 12 | |||||
|
EHDRD3359
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -5 V | -170 V | -85 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-XSMA-T5 | e3/e6 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 27 mm | 9.5 mm | PANASONIC CORP | , | unknown | EAR99 | SFM | 10/5 | |||||||||||
|
BP5068-15
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -15 V | -162 V | -120 V | -14 V | -16 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 12.8 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.26 | compliant | EAR99 | SFM | 12 | |||||
|
BP5035A12
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 2.4 W | R-XSMA-T5 | e2 | Not Qualified | 80 °C | -25 °C | 5 | UNSPECIFIED | SIP5/10,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/10,.16 | compliant | EAR99 | |||||||||
|
BP5035A5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-XSMA-T5 | e2 | Not Qualified | 80 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/10,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/10,.16 | compliant | EAR99 | ROHM Semiconductor | ||||||
|
BP5061-5
ROHM Semiconductor
|
$3.5650 | Yes | Yes | Obsolete | -141 V | -5 V | -180 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.855 W | R-XSMA-T6 | e2 | Not Qualified | 80 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SIP6/12,.19 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP6/12,.19 | compliant | EAR99 | SFM | 12 | ROHM Semiconductor | ||||
|
BP5062-5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 2.65 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | SFM | 12 | |||||
|
BP5075-12
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12.5 V | -187 V | -113 V | -11.7 V | -13.2 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.2 W | R-XSMA-T5 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/7,.24 | compliant | EAR99 |