Filter Your Search
1 - 10 of 8,599,397 results
|
TSN1-2460
Traco Power
|
Check for Price | Yes | Active | -12 V | -6 V | -32 V | -8 V | -5.88 V | -6.12 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.6 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-PSMA-T3 | e3 | 85 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 17 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
TSN1-2450
Traco Power
|
Check for Price | Yes | Active | -12 V | -5 V | -32 V | -7 V | -4.9 V | -5.1 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.6 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-PSMA-T3 | e3 | 85 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 17 mm | TRACO ELECTRONIC AG | MODULE-3 | compliant | EAR99 | ||||||||
|
TSN1-2480
Traco Power
|
Check for Price | Yes | Active | -12 V | -8 V | -32 V | 10.5 V | -7.84 V | -8.16 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.6 % | 1 | HYBRID | INDUSTRIAL | 8 W | R-PSMA-T3 | e3 | 85 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 17 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
TSN1-2452
Traco Power
|
Check for Price | Yes | Active | -12 V | -5.2 V | -32 V | -7 V | -5.096 V | -5.304 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.6 % | 1 | HYBRID | INDUSTRIAL | 5.2 W | R-PSMA-T3 | e3 | 85 °C | -40 °C | 265 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.7 mm | 17 mm | TRACO ELECTRONIC AG | MODULE-3 | compliant | EAR99 | ||||||||
|
BP5068A15
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -15 V | -162 V | -120 V | -14 V | -16 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 12 W | R-XSMA-T7 | e2 | Not Qualified | 60 °C | -20 °C | 7 | UNSPECIFIED | SIP7/12,.15 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | ||||||||||||||
|
EHDRD3470
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -32 V | -170 V | -113 V | -31.5 V | -32.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.2 W | R-XSMA-P5 | e3/e6 | Not Qualified | 65 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | PIN/PEG | 2.54 mm | SINGLE | 26.5 mm | 8 mm | PANASONIC CORP | , | unknown | EAR99 | SFM | 10/5 | ||||||||||||
|
EHDRD3320
Panasonic Electronic Components
|
Check for Price | No | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 2.4 W | R-XSMA-T5 | Not Qualified | 5 | UNSPECIFIED | SIP5/10,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | , SIP5/10,.2 | unknown | EAR99 | ||||||||||||||||||
|
BP5072-5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -5 V | -190 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 450 mW | R-XSMA-T8 | e3/e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | , | compliant | EAR99 | ||||||||||||||
|
BP5065C
ROHM Semiconductor
|
$3.4100 | Yes | Yes | Obsolete | -141 V | -12 V | -170 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.08 W | R-XSMA-T5 | e2 | Not Qualified | 85 °C | -20 °C | 5 | UNSPECIFIED | SIP5/9,.16 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP5/9,.16 | compliant | EAR99 | ROHM Semiconductor | ||||||||||||
|
EHDRD3471
Panasonic Electronic Components
|
Check for Price | Obsolete | -141 V | -32 V | -170 V | -113 V | -31.4 V | -32.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 48 mW | R-XSMA-P5 | e3/e6 | Not Qualified | 60 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | PIN/PEG | 2.54 mm | SINGLE | 26.5 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | SFM | 10/5 |