Filter Your Search
11 - 20 of 8,599,395 results
|
PVX012A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XXMA-X17 | 2A | 260 | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ABB LTD | Module-17 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
ADUM6000ARWZ
Analog Devices Inc
|
$7.9826 | No | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.7 V | 5.4 V | 90 mA | 2 | YES | NO | ADDITIONAL OUTPUT VOLTAGE 3V ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 5 % | 1 | HYBRID | INDUSTRIAL | 400 mW | R-PDMA-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-013AA, SOICW-16 | compliant | EAR99 | SOIC | 16 | RW-16 | 8543.70.99.60 | Analog Devices | ||||||
|
PDT012A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | S-XXMA-B17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BU | UNSPECIFIED | 12.19 mm | 12.19 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-17 | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PDT012A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | S-XXMA-X17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | PACKAGE-17 | unknown | EAR99 | MODULE | 17 | |||||||||||||||||||||||
|
SUCS32405C
Cosel USA Inc
|
$15.3478 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-T6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | ROHS COMPLIANT, DIP-6 | unknown | EAR99 | Cosel | |||||||||||||||||||||
|
OKI-78SR-5/1.5-W36-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 36 V | 7 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.25 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-XSMA-P3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA MANUFACTURING CO LTD | SIP-3 | compliant | EAR99 | Murata Electronics | 2020-06-05 | |||||||||||||||||||||
|
V36SE12004NRFA
Delta Electronics Inc
|
$21.1810 | Yes | Active | 36 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 50.4 W | R-XDMA-P8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | MODULE | 8 | Delta Electronics | ||||||||||||||||||||||
|
RS-25-48
Mean Well
|
$12.2640 | Yes | Yes | Active | 115 V | 48 V | 264 V | 88 V | 42 V | 54 V | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25 W | R-XXMA-X6 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | EAR99 | Mean Well | |||||||||||||||||||||||
|
PVX012A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X8 | Not Qualified | 2A | 260 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-17/8 | unknown | EAR99 | MODULE | 17/8 | ||||||||||||||||||||||||||
|
PVX012A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XXMA-X17 | 2A | 260 | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | GE INDUSTRIAL SOLUTIONS | MODULE-17 | unknown | EAR99 |