Filter Your Search
1 - 2 of 2 results
|
LRS-150-15
Mean Well
|
$22.9145 | Yes | Active | 115 V | 15 V | 132 V | 85 V | 13.5 V | 18 V | 10 A | 1 | NO | YES | ALSO REQUIRE INPUT VOLTAGE 170 TO 264VAC AND 240 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88.5 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXMA-X8 | EN, EAC, UL, TUV | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||
|
RS-150-15
Mean Well
|
$28.6368 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |