Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
RS3-4805SZ
RECOM Power Inc
|
$20.5804 | Yes | Active | 48 V | 5 V | 60 V | 20 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805SZ | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | |||
|
RS3-4805S/H3
RECOM Power Inc
|
$19.4833 | Yes | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805S/H3 | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | ||
|
RS3-4805SZ/H3
RECOM Power Inc
|
$23.7661 | Yes | Active | 48 V | 5 V | 60 V | 20 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805SZ/H3 | RECOM POWER GMBH | , SIP7/8,.23 | compliant | EAR99 | |||
|
RS3-4805SZ/H2
RECOM Power Inc
|
$24.3804 | Yes | Active | 48 V | 5 V | 60 V | 20 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805SZ/H2 | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | |||
|
RS3-4805S
RECOM Power Inc
|
$17.0734 | Yes | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805S | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | ||
|
RS3-4805S/H2
RECOM Power Inc
|
$17.2352 | Yes | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RS3-4805S/H2 | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 |