Parametric results for: RS3-4805SZ under Power Supply Modules

Filter Your Search

|
Manufacturer Part Number: rs34805sz

1 - 3 of 3 results

Selected entries:
Compare
RS3-4805SZ
RECOM Power Inc
$19.7155 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C 260 5 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99
RS3-4805SZ/H3
RECOM Power Inc
$22.7675 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ/H3 RECOM POWER GMBH , SIP7/8,.23 compliant EAR99
RS3-4805SZ/H2
RECOM Power Inc
$22.5545 Yes Active 48 V 5 V 60 V 20 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-XSMA-T7 e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RS3-4805SZ/H2 RECOM POWER GMBH ROHS COMPLIANT, SIP-8/7 compliant EAR99