Parametric results for: RSO-4805SZ/H3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rso4805szh3
Select parts from the table below to compare.
Compare
Compare
RSO-4805SZ/H3
RECOM Power Inc
$19.5485 Yes Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1 W R-XSMA-T7 Not Qualified 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE SIP-8/7 8/7 compliant EAR99 RECOM Power