Filter Your Search
1 - 1 of 1 results
|
SMI12-12-4W-CUB
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | 12 W | 3 s | R-XXMA-X | CE, CUL, FCC, RCM, PSE, UKCA, UL | 40 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.8 mm | 69 mm | CUI INC | PACKAGE | compliant | CUI Inc. |