Filter Your Search
1 - 4 of 4 results
|
SP-75-13.5
Mean Well
|
$42.4900 | Yes | Obsolete | 115 V | 13.5 V | 264 V | 85 V | 12.8 V | 14.9 V | 5.6 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 75.6 W | R-XXMA-X | UL, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | EAR99 | Mean Well | ||||
|
SP75-13.5
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 13.5 V | 264 V | 90 V | 12.8 V | 14.9 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 75 W | R-XXMA-X6 | 35 °C | -10 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-6 | compliant | EAR99 | ||||||||||||||
|
RSP-75-13.5
Mean Well
|
$23.2983 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||
|
SP75-13.5/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 |