Filter Your Search
1 - 10 of 1,521 results
|
V24C36E400BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||||
|
V24C36T300BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | not_compliant | EAR99 | ||||||||
|
V24C36E100S2
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||
|
V24C36T100BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDFM-P7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 7 | compliant | EAR99 | |||
|
V24C36C050BK3
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | unknown | EAR99 | |||||||||
|
V24C36T50N3
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||
|
V24C36C400B3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | BRIGHT TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | |||||||||||
|
V24C36H50S2
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||
|
V24C36H50F2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | 100 °C | -40 °C | 260 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | ROHS COMPLIANT, PACKAGE-7 | compliant | EAR99 | |||||||||
|
V24C36C400BS
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 |