Filter Your Search
1 - 3 of 3 results
|
V375C12T75BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.2 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C12T75BF
Vicor Corporation
|
$145.3300 | Yes | Yes | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.2 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | ||
|
V375C12T75BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.2 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |