Filter Your Search
1 - 7 of 7 results
|
VE-B6Y-IU-F3
Vicor Corporation
|
Check for Price | Active | 300 V | 3.3 V | 400 V | 200 V | 2.2 V | 3.63 V | 40 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 132 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B6Y-IU-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||
|
VE-B6Y-IU-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||||
|
VE-B6Y-IU-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 400 V | 200 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XDFM-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | ||||||||
|
VE-B6Y-IU-B1
Vicor Corporation
|
Check for Price | Active | 300 V | 3.3 V | 400 V | 200 V | 2.2 V | 3.63 V | 40 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 132 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B6Y-IU-F4
Vicor Corporation
|
Check for Price | Active | 300 V | 3.3 V | 400 V | 200 V | 2.2 V | 3.63 V | 40 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 132 W | TUV, UL | 85 °C | -40 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
VE-B6Y-IU
Vicor Corporation
|
$299.6900 | Yes | Yes | Active | 300 V | 3.3 V | 425 V | 170 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 132 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 |