Parametric results for: VI-LC30-CU under Power Supply Modules

Filter Your Search

|
-
Manufacturer Part Number: vilc30cu

1 - 5 of 5 results

Selected entries:
Compare
VI-LC30-CU-H1
Vicor Corporation
Check for Price No Active 48 V 5 V 60 V 42 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 not_compliant EAR99
VI-LC30-CU-CC
Vicor Corporation
Check for Price Active 48 V 5 V 60 V 42 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 compliant EAR99 2017-11-21
VI-LC30-CU
Vicor Corporation
Check for Price No No Active 48 V 5 V 60 V 42 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 e0 Not Qualified CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 64.5 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-10 not_compliant EAR99 MODULE
VI-LC30-CUH1-CC
Vicor Corporation
Check for Price Active 48 V 5 V 60 V 42 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99 2017-11-21
VI-LC30-CUH1
Vicor Corporation
Check for Price No Active 48 V 5 V 60 V 42 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , unknown EAR99 2017-11-21