Parametric results for: VI-LCN0-CUH1 under Power Supply Modules

Filter Your Search

|
-
Manufacturer Part Number: vilcn0cuh1

1 - 3 of 3 results

Selected entries:
Compare
VI-LCN0-CUH1-CC
Vicor Corporation
Check for Price Active 48 V 5 V 76 V 36 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99 2017-11-21
VI-LCN0-CU-H1
Vicor Corporation
Check for Price Active 48 V 5 V 76 V 36 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
VI-LCN0-CUH1
Vicor Corporation
Check for Price Active 48 V 5 V 76 V 36 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 200 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99 2017-11-21