Filter Your Search
1 - 1 of 1 results
|
DCM2322T50T2660T60
Vicor Corporation
|
Check for Price | Yes | Active | 30 V | 24 V | 50 V | 9 V | 14.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88.7 % | 0.5 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | HYBRID | AUTOMOTIVE | 60 W | R-XDMA-T9 | CE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 24.84 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | 2020-01-30 | VICOR |