Filter Your Search
1 - 3 of 3 results
|
DCP021212DU
Texas Instruments
|
$8.7944 | No | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 83 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP12/28,.4 | 28/12 | compliant | EAR99 | 8542.39.00.01 | ||
|
DCP021212DU
Burr-Brown Corp
|
Check for Price | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | BURR-BROWN CORP | SOP, | unknown | ||||||||||||||||||
|
DCP021212DU/1K
Texas Instruments
|
$8.2316 | No | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 83 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP12/28,.4 | 28/12 | compliant | EAR99 | 8542.39.00.01 |