Parametric results for: ecs100us24-c under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ecs100us24c Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ECS100US24-C
XP Power
$80.5322 Yes Active 115 V 24 V 264 V 80 V 21.6 V 26.4 V 4.2 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.003535 Vrms HYBRID COMMERCIAL 100 W 50 ms R-XXMA-X CB, CSA, EN, IEC, TUV, UL 70 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant EAR99 XP POWER