Parametric results for: h1212s-2wr2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: h1212s2wr2 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
H1212S-2WR2
MORNSUN
Check for Price Yes Active 12 V 12 V 13.2 V 10.8 V 167 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 79 % 15 % 1 THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID INDUSTRIAL 2 W R-PSMA-T4 CE, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.8 mm 19.5 mm 12.75 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD SMA, unknown EAR99