Parametric results for: hdr-150-48 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hdr15048 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HDR-150-48
Mean Well
$17.8194 Active 115 V 48 V 264 V 85 V 43.2 V 55.2 V 3.2 A 1 NO YES Also Operates at 277VAC and 120-370VDC (390VDC) AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0707 Vrms HYBRID OTHER 153.6 W R-XXMA-X7 CB, CE, EAC, EN, IEC, TUV, UL 70 °C -30 °C 7 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module-7 compliant Mean Well